-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7490
|
Newark | Connector, Header, 9Pos, 3Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:804 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Mill-Max 804-22-009-10-004101 RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $8.4700 | Buy Now |
DISTI #
ED10891-ND
|
DigiKey | CONN SPRING PISTON 9POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
7 In Stock |
|
$5.8558 / $9.8300 | Buy Now |
DISTI #
575-8042200910004101
|
Mouser Electronics | Headers & Wire Housings SpringLoad Head Vert Mnt ThruHole trp Ro RoHS: Compliant | 17 |
|
$5.8500 / $9.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 62 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.7700 | Buy Now |
DISTI #
30532369
|
Verical | Conn Spring Loaded Connector HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1839 | Americas - 60 |
|
$0.6367 / $0.6467 | Buy Now |
DISTI #
000000000005697279
|
Sager | Headers & Wire Housings SpringLoad Head Vert Mnt ThruHole trp Ro Min Qty: 50 | 0 |
|
$5.4700 / $22.8500 | Buy Now |
DISTI #
C1S511600373112
|
Chip1Stop | Connector Headers and PCB Receptacles | 60 |
|
$3.4500 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
804-22-009-10-004101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
804-22-009-10-004101
Mill-Max Mfg Corp
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |