Part Details for 804-112 by WAGO Innovative Connections
Results Overview of 804-112 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
804-112 Information
804-112 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 804-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-804-112-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$5.0718 / $11.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$5.1000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5 mm - 12-pole - Push-in CAGE CLAMP® - 2,50... more RoHS: Compliant | 0 |
|
$6.1100 / $8.7500 | Buy Now |