Part Details for 804-070-CNNFPC-48 by Glenair Inc
Overview of 804-070-CNNFPC-48 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 804-070-CNNFPC-48
804-070-CNNFPC-48 CAD Models
804-070-CNNFPC-48 Part Data Attributes
|
804-070-CNNFPC-48
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-070-CNNFPC-48
Glenair Inc
Circular Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |
Alternate Parts for 804-070-CNNFPC-48
This table gives cross-reference parts and alternative options found for 804-070-CNNFPC-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-070-CNNFPC-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-070-CNMPC-48 | Circular Connector | Glenair Inc | 804-070-CNNFPC-48 vs 804-070-CNMPC-48 |