Part Details for 804-026-06Z19-19SA by Glenair Inc
Overview of 804-026-06Z19-19SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-026-06Z19-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3443
|
Newark | Connector |Glenair 804-026-06Z19-19SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$329.8500 / $1,063.7500 | Buy Now |
DISTI #
2992-804-026-06Z19-19SA-ND
|
DigiKey | CONN PLUG FMALE 19POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$718.1800 / $2,597.4200 | Buy Now |
DISTI #
3937-804-026-06Z19-19SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,710.0300 | Buy Now |
DISTI #
804-026-06Z19-19SA
|
Avnet Americas | Connector Circular Plug 19 Position Socket Contact Crimp Straight - Bulk (Alt: 804-026-06Z19-19SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$272.8374 / $1,181.9400 | Buy Now |
DISTI #
631-80402606Z1919SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$556.5900 / $1,050.7500 | Order Now |
DISTI #
804-026-06Z19-19SA
|
Avnet Americas | Connector Circular Plug 19 Position Socket Contact Crimp Straight - Bulk (Alt: 804-026-06Z19-19SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$272.8374 / $1,181.9400 | Buy Now |
DISTI #
GLE804-026-06Z19-19SA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$549.7332 / $1,063.7460 | Buy Now |
Part Details for 804-026-06Z19-19SA
804-026-06Z19-19SA CAD Models
804-026-06Z19-19SA Part Data Attributes:
|
804-026-06Z19-19SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-026-06Z19-19SA
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |