Part Details for 804-009-02M12-7S by Glenair Inc
Overview of 804-009-02M12-7S by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-009-02M12-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK2637
|
Newark | Circular Connector |Glenair 804-009-02M12-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$181.3900 / $563.8200 | Buy Now |
DISTI #
631-80902MS
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$260.4700 / $340.1000 | Order Now |
Part Details for 804-009-02M12-7S
804-009-02M12-7S CAD Models
804-009-02M12-7S Part Data Attributes
|
804-009-02M12-7S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-009-02M12-7S
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 12-7 |
Alternate Parts for 804-009-02M12-7S
This table gives cross-reference parts and alternative options found for 804-009-02M12-7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-009-02M12-7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-009-02NF12-7S | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-009-02NF12-7S |
804-021-02MT12-7S | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-021-02MT12-7S |
804-021-02C12-7S | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-021-02C12-7S |
804-009-02Z112-7S | Circular Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-009-02Z112-7S |
804-021-02Z112-7S | Circular Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-021-02Z112-7S |
804-009-02ZNU12-7S | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-009-02ZNU12-7S |
804-021-02NF12-7S | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-02M12-7S vs 804-021-02NF12-7S |