804-006-00Z16-7S
Glenair Inc
Description: Circular Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Overview of 804-006-00Z16-7S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for 804-006-00Z16-7S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK2597
Newark Circular Connector |Glenair 804-006-00Z16-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $2,247.2100
  • 2 $1,888.6700
  • 4 $1,641.2300
  • 7 $1,615.9800
  • 10 $1,206.9300
  • 20 $858.4800
  • 35 $641.3500
  • 50 $505.0000
$505.0000 / $2,247.2100 Buy Now
DISTI # 631-80600Z167S
Mouser Electronics Circular MIL Spec Connector HERMETICS - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $1,324.6500
$1,324.6500 Order Now

CAD Models for 804-006-00Z16-7S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-006-00Z16-7S by Glenair Inc

804-006-00Z16-7S
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Quantities
7
Contact Sizes
23
Coupling Type
SNAP
DIN Conformance
NO
Degrees of Rotation
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
6
Termination Type
SOLDER
Total Number of Contacts
7
Unique Insert Number
6-7
Want to compare parts?
  1. 804-006-00Z16-7S
    Glenair Inc
    Circular Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-006-00Z16-7S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-006-00Z16-7S by Glenair Inc

Select Manufacturer
Which Manufacturer of 804-006-00Z16-7S would you like to use for your alert(s)?
  • Please alert me when 804-006-00Z16-7S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-006-00Z16-7S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-006-00Z16-7S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-006-00Z16-7S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-006-00Z16-7S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-006-00Z16-7S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: