804-005-07NF7-10E
Glenair Inc
Description: Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of 804-005-07NF7-10E by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD22103KRZ-R7 Analog Devices 114-10E-013V TEMP SENSOR

Price & Stock for 804-005-07NF7-10E by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK2543
Newark Circular Connector |Glenair 804-005-07NF7-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $639.6600
  • 2 $575.2100
  • 4 $482.6600
  • 7 $464.4600
  • 10 $338.8400
  • 20 $259.5000
  • 35 $228.1100
  • 50 $198.3600
$198.3600 / $639.6600 Buy Now
DISTI # 631-80NF710E
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $371.8800
  • 25 $284.8100
$284.8100 / $371.8800 Order Now

CAD Models for 804-005-07NF7-10E by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-005-07NF7-10E by Glenair Inc

804-005-07NF7-10E
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
Contact Sizes
23
Coupling Type
SNAP
DIN Conformance
NO
Degrees of Rotation
Other Description
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
7
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
7-10
Want to compare parts?
  1. 804-005-07NF7-10E
    Glenair Inc
    Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 804-005-07NF7-10E

This table gives cross-reference parts and alternative options found for 804-005-07NF7-10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07NF7-10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
804-005-07Z17-10E Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 804-005-07NF7-10E vs 804-005-07Z17-10E
MKJ4C7F7-10L MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7F7-10L
Part Number Description Manufacturer Compare
MKJ4C7F7-10BA MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7F7-10BA
MKJ4C7C7-10LD MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10LD
MKJ4C7F7-10LB MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7F7-10LB
MKJ4C7C7-10GC MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10GC
MKJ4C7C7-10BA MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10BA
MKJ4C7C7-10BC MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10BC
MKJ4C7C7-10LC MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10LC
MKJ4C7C7-10AA MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10AA
MKJ4C7F7-10BD MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7F7-10BD
MKJ4C7C7-10GB MIL Series Connector ITT Interconnect Solutions 804-005-07NF7-10E vs MKJ4C7C7-10GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-005-07NF7-10E by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-005-07NF7-10E by Glenair Inc

Select Manufacturer
Which Manufacturer of 804-005-07NF7-10E would you like to use for your alert(s)?
  • Please alert me when 804-005-07NF7-10E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-005-07NF7-10E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-005-07NF7-10E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-005-07NF7-10E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-005-07NF7-10E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-005-07NF7-10E by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: