804-005-07M10-26FA
Glenair Inc
Description: Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 804-005-07M10-26FA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 804-005-07M10-26FA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK2518
Newark Circular Connector |Glenair 804-005-07M10-26FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $1,085.5700
  • 2 $976.1800
  • 4 $819.0900
  • 7 $788.2300
  • 10 $575.0400
  • 20 $440.4000
  • 35 $387.1000
  • 50 $336.6100
$336.6100 / $1,085.5700 Buy Now
DISTI # 631-80M1026FA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $631.1200
$631.1200 Order Now

CAD Models for 804-005-07M10-26FA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-005-07M10-26FA by Glenair Inc

804-005-07M10-26FA
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
26
Contact Sizes
23
Coupling Type
SNAP
DIN Conformance
NO
Degrees of Rotation
150
Other Description
26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
SOLDER
Total Number of Contacts
26
Unique Insert Number
10-26
Want to compare parts?
  1. 804-005-07M10-26FA
    Glenair Inc
    Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 804-005-07M10-26FA

This table gives cross-reference parts and alternative options found for 804-005-07M10-26FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07M10-26FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
804-005-07ZB10-26FA Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07ZB10-26FA
804-005-07ZN10-26FA Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 804-005-07M10-26FA vs 804-005-07ZN10-26FA
804-005-07Z110-26FA Circular Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 804-005-07M10-26FA vs 804-005-07Z110-26FA
804-005-07NF10-26FA Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 804-005-07M10-26FA vs 804-005-07NF10-26FA
Part Number Description Manufacturer Compare
804-005-07ZC10-26SF Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07ZC10-26SF
804-005-07ZNU10-26SF Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07ZNU10-26SF
804-005-07ZC10-26SD Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07ZC10-26SD
804-005-07M10-26SF Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07M10-26SF
MKJ4C7C10-26D MIL Series Connector ITT Interconnect Solutions 804-005-07M10-26FA vs MKJ4C7C10-26D
MKJ4C7C10-26CA MIL Series Connector ITT Interconnect Solutions 804-005-07M10-26FA vs MKJ4C7C10-26CA
804-005-07ZNU10-26SE Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07ZNU10-26SE
MKJ4C7C10-26CC MIL Series Connector ITT Interconnect Solutions 804-005-07M10-26FA vs MKJ4C7C10-26CC
804-005-07M10-26FE Circular Connector Glenair Inc 804-005-07M10-26FA vs 804-005-07M10-26FE
MKJ4C7C10-26DB MIL Series Connector ITT Interconnect Solutions 804-005-07M10-26FA vs MKJ4C7C10-26DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-005-07M10-26FA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-005-07M10-26FA by Glenair Inc

  • Please alert me when 804-005-07M10-26FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-005-07M10-26FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-005-07M10-26FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-005-07M10-26FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-005-07M10-26FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-005-07M10-26FA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: