Part Details for 804-005-07C6-6FC by Glenair Inc
Overview of 804-005-07C6-6FC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6007-C65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, C-Key, 5.55mm, Header | |
345-6107-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, C-Key, 4.55mm, Header | |
345-6007-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, C-Key, 3.55mm, Header |
Price & Stock for 804-005-07C6-6FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK2501
|
Newark | Circular Connector |Glenair 804-005-07C6-6FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$171.7700 / $533.9100 | Buy Now |
DISTI #
631-80C66FC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$246.6500 / $322.0600 | Order Now |