Part Details for 804-005-07ZN6-7FB by Glenair Inc
Overview of 804-005-07ZN6-7FB by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 804-005-07ZN6-7FB
804-005-07ZN6-7FB CAD Models
804-005-07ZN6-7FB Part Data Attributes
|
804-005-07ZN6-7FB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-005-07ZN6-7FB
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | B | |
Shell Finish | ZINC NICKEL CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 804-005-07ZN6-7FB
This table gives cross-reference parts and alternative options found for 804-005-07ZN6-7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07ZN6-7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ4C7F6-7RB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZN6-7FB vs MKJ4C7F6-7RB |
MKJ4C7W6-7RB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZN6-7FB vs MKJ4C7W6-7RB |
804-005-07ZB6-7FE | Circular Connector | Glenair Inc | 804-005-07ZN6-7FB vs 804-005-07ZB6-7FE |
804-005-07Z16-7FB | Circular Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 804-005-07ZN6-7FB vs 804-005-07Z16-7FB |
804-005-07ZB6-7FB | Circular Connector | Glenair Inc | 804-005-07ZN6-7FB vs 804-005-07ZB6-7FB |
804-005-07ZNU6-7FE | Circular Connector | Glenair Inc | 804-005-07ZN6-7FB vs 804-005-07ZNU6-7FE |
804-005-07Z16-7FE | Circular Connector | Glenair Inc | 804-005-07ZN6-7FB vs 804-005-07Z16-7FE |
804-005-07ZC6-7FE | Circular Connector | Glenair Inc | 804-005-07ZN6-7FB vs 804-005-07ZC6-7FE |