Part Details for 804-004-07NF15-85SA by Glenair Inc
Overview of 804-004-07NF15-85SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-004-07NF15-85SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3265
|
Newark | Circular Connector |Glenair 804-004-07NF15-85SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$671.8300 / $2,088.2400 | Buy Now |
DISTI #
2992-804-004-07NF15-85SA-ND
|
DigiKey | CONN RCPT FMALE 85POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
78 In Stock |
|
$1,409.2600 / $5,096.7200 | Buy Now |
DISTI #
3937-804-004-07NF15-85SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,125.7000 | Buy Now |
DISTI #
804-004-07NF15-85S
|
Avnet Americas | Connector Circular Receptacle 85 Position Socket Contact Cable Mount - Bulk (Alt: 804-004-07NF15-85S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-80400407NF1585SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,587.1500 / $2,062.7300 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
71119904
|
Verical | 804-004-07NF15-85SA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$531.6667 / $1,089.9231 | Buy Now |
DISTI #
77962326
|
Verical | 804-004-07NF15-85SA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,089.9231 / $1,983.1282 | Buy Now |
DISTI #
GLE804-004-07NF15-85SA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$1,119.6967 / $2,088.2340 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$1,307.9100 / $2,379.7500 | Buy Now |
Part Details for 804-004-07NF15-85SA
804-004-07NF15-85SA CAD Models
804-004-07NF15-85SA Part Data Attributes
|
804-004-07NF15-85SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-004-07NF15-85SA
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 15-85 |
Alternate Parts for 804-004-07NF15-85SA
This table gives cross-reference parts and alternative options found for 804-004-07NF15-85SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-004-07NF15-85SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-004-07ZN15-85SA | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 804-004-07NF15-85SA vs 804-004-07ZN15-85SA |
804-004-07M15-85SA | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 804-004-07NF15-85SA vs 804-004-07M15-85SA |