804-004-07M5-3SA
Description: Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of 804-004-07M5-3SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 804-004-07M5-3SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK2392
Newark Circular Connector |Glenair 804-004-07M5-3SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $394.8000
  • 2 $355.0000
  • 4 $297.8700
  • 7 $286.6600
  • 10 $209.1300
  • 20 $160.1700
  • 35 $140.7700
  • 50 $122.4200
$122.4200 / $394.8000 Buy Now
DISTI # 631-80M53SA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $229.5200
  • 25 $175.7800
  • 50 $134.3500
$134.3500 / $229.5200 Order Now

CAD Models for 804-004-07M5-3SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-004-07M5-3SA by Glenair Inc

804-004-07M5-3SA
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Part Numbers
809-002,809-043,809-066A,809-066C
Contact Quantities
3
Contact Sizes
23
Coupling Type
SNAP
DIN Conformance
NO
Degrees of Rotation
150
Other Description
3 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
5
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
5-3
Want to compare parts?
  1. 804-004-07M5-3SA
    Glenair Inc
    Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 804-004-07M5-3SA

This table gives cross-reference parts and alternative options found for 804-004-07M5-3SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-004-07M5-3SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
804-004-07NF5-3SA Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 804-004-07M5-3SA vs 804-004-07NF5-3SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-004-07M5-3SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-004-07M5-3SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 804-004-07M5-3SA would you like to use for your alert(s)?
  • Please alert me when 804-004-07M5-3SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-004-07M5-3SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-004-07M5-3SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-004-07M5-3SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-004-07M5-3SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-004-07M5-3SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: