Part Details for 804-001-06M6-7P by Glenair Inc
Results Overview of 804-001-06M6-7P by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
804-001-06M6-7P Information
804-001-06M6-7P by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 804-001-06M6-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2609
|
Newark | Circular Connector |Glenair 804-001-06M6-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$127.3400 / $395.7800 | Buy Now |
DISTI #
2992-804-001-06M6-7P-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$267.0600 / $965.9200 | Buy Now |
DISTI #
804-001-06M6-7P
|
Avnet Americas | Conn Mighty Mouse Connector PIN 7 POS ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 804-001-06M6-7P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
$122.2464 / $387.8639 | Buy Now |
DISTI #
654-804-001-06M6-7P
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$214.8400 | Order Now |
|
Quest Components | 1 |
|
$525.0000 | Buy Now | |
DISTI #
804-001-06M6-7P
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$138.2100 / $366.4700 | Buy Now |
DISTI #
GLE804-001-06M6-7P
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and ... more | 0 |
|
$212.2200 / $395.7795 | Buy Now |
Part Details for 804-001-06M6-7P
804-001-06M6-7P CAD Models
804-001-06M6-7P Part Data Attributes
|
804-001-06M6-7P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06M6-7P
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 804-001-06M6-7P
This table gives cross-reference parts and alternative options found for 804-001-06M6-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-001-06M6-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ4A6W6-7P | ITT Interconnect Solutions | $104.3569 | MIL Series Connector | 804-001-06M6-7P vs MKJ4A6W6-7P |
804-001-06ZNU6-7P | Glenair Inc | $123.9772 | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 804-001-06M6-7P vs 804-001-06ZNU6-7P |
804-001-06Z16-7P | Glenair Inc | $172.0612 | Circular Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | 804-001-06M6-7P vs 804-001-06Z16-7P |
804-001-06NF6-7P | Glenair Inc | $123.9772 | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 804-001-06M6-7P vs 804-001-06NF6-7P |