Part Details for 804-001-06M14-235PA by Glenair Inc
Overview of 804-001-06M14-235PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06M14-235PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2583
|
Newark | Circular Connector |Glenair 804-001-06M14-235PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$339.0700 / $1,093.5200 | Buy Now |
DISTI #
2992-804-001-06M14-235PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 235P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$738.2600 / $2,670.1800 | Buy Now |
DISTI #
3937-804-001-06M14-235PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$1,015.5690 / $1,917.1800 | Buy Now |
DISTI #
804-001-06M14-235P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-001-06M14-235P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
654-80400106M14235PA
|
Mouser Electronics | Circular MIL Spec Connector 235P PIN PLUG SZ 14 ELECTROLESS NICKEL RoHS: Compliant | 0 |
|
$729.9300 | Order Now |
DISTI #
GLE804-001-06M14-235PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$565.1298 / $1,093.5135 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$660.1200 / $1,246.1700 | Buy Now |
Part Details for 804-001-06M14-235PA
804-001-06M14-235PA CAD Models
804-001-06M14-235PA Part Data Attributes
|
804-001-06M14-235PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06M14-235PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-204 | |
Contact Quantities | 35 | |
Contact Sizes | 20HD | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Other Description | 35 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 14-235 |