Part Details for 804-001-06M10-26S by Glenair Inc
Overview of 804-001-06M10-26S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06M10-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2571
|
Newark | Circular Connector |Glenair 804-001-06M10-26S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$272.3800 / $846.6700 | Buy Now |
DISTI #
2992-804-001-06M10-26S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$571.4200 / $2,066.5400 | Buy Now |
DISTI #
3937-804-001-06M10-26S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,267.3400 | Buy Now |
DISTI #
804-001-06M10-26S
|
Avnet Americas | Conn Mighty Mouse SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 804-001-06M10-26S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
654-80400106M1026S
|
Mouser Electronics | Circular MIL Spec Connector PP PLG CON/BNDPLTFRM 10 SH SZ 26SKT CNT RoHS: Compliant | 0 |
|
$529.7900 | Order Now |
DISTI #
71110789
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$215.5641 / $338.4359 | Buy Now |
DISTI #
77960066
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$338.4359 / $804.0513 | Buy Now |
DISTI #
GLE804-001-06M10-26S
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$453.9688 / $846.6660 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 31 |
|
$530.2800 / $964.8600 | Buy Now |
Part Details for 804-001-06M10-26S
804-001-06M10-26S CAD Models
804-001-06M10-26S Part Data Attributes
|
804-001-06M10-26S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06M10-26S
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for 804-001-06M10-26S
This table gives cross-reference parts and alternative options found for 804-001-06M10-26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-001-06M10-26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-001-06NF10-26S | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 804-001-06M10-26S vs 804-001-06NF10-26S |