Part Details for 8037-11S-1531-20 by Sullins Connector Solutions
Overview of 8037-11S-1531-20 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
15310R-1000 | Renesas Electronics Corporation | Power Line Smart Transceiver | |
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8037-11S-1531-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8037-11S-1531-20-ND
|
DigiKey | Standard, 37 Contacts, Straight Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$15.5500 | Buy Now |