Part Details for 8036890 by Festo
Overview of 8036890 by Festo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8036890
8036890 CAD Models
8036890 Part Data Attributes
|
8036890
Festo
Buy Now
Datasheet
|
Compare Parts:
8036890
Festo
Liquid Flow Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Additional Feature | IP65, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 40.3 mm | |
Body Height | 79.5 mm | |
Body Length or Diameter | 54 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 4-20 mA | |
Output Type | ANALOG CURRENT, NPN/PNP | |
Package Body Material | REINFORCED PA | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LIQUID FLOW SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Surface Mount | NO |