Part Details for 80360982 by HUBER+SUHNER
Overview of 80360982 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80360982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | minibend-16HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 16 in - 406.4 mm RoHS: Compliant | 0 |
|
$41.4900 / $102.5700 | Buy Now |
DISTI #
36462175
|
Verical | RF STANDARD CABLE ASSEMBLY Min Qty: 2 Package Multiple: 1 Date Code: 1942 | Americas - 150 |
|
$81.6500 | Buy Now |
DISTI #
MINIBEND-16HT
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 150 |
|
$81.6100 | Buy Now |