Part Details for 80337947 by HUBER+SUHNER
Overview of 80337947 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80337947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | minibend-4.5 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 4.5 in - 114.3 mm RoHS: Compliant | 0 |
|
$33.7000 / $83.2800 | Buy Now |
DISTI #
36213389
|
Verical | Minibend-4.5 Min Qty: 2 Package Multiple: 1 Date Code: 1936 | Americas - 101 |
|
$66.3000 | Buy Now |
DISTI #
MINIBEND-4.5
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 101 |
|
$66.2600 | Buy Now |
DISTI #
C1S318200059112
|
Chip1Stop | Unclassified RoHS: Compliant | 101 |
|
$76.5000 / $94.1000 | Buy Now |