Part Details for 80337423 by HUBER+SUHNER
Overview of 80337423 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80337423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | minibend LR-5 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 5 in - 127 mm RoHS: Compliant | 0 |
|
$47.1700 / $116.6100 | Buy Now |
DISTI #
80337423
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$92.7800 | Buy Now |
DISTI #
MINIBENDLR-5
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
$92.7800 | Buy Now |