Part Details for 803349 by Amphenol Corporation
Results Overview of 803349 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-803349
|
Mouser Electronics | Industrial Pressure Sensors Pressure Sensor VSP1130, 120bar, M10x1/Hex19, voltage output, 5V supply,... more RoHS: Compliant | 10 |
|
$166.6600 / $229.0200 | Buy Now |
Part Details for 803349
803349 CAD Models
803349 Part Data Attributes
|
803349
Amphenol Corporation
Buy Now
|
Compare Parts:
803349
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |