Part Details for 8032-4025 by Amphenol SV Microwave
Overview of 8032-4025 by Amphenol SV Microwave
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
SLC1480-321MLB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLD | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 8032-4025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK1441
|
Newark | Rf Terminator, Smpm Jack, 0.5W, 50 Ohm, Rf Terminator Type:Smpm Terminator Jack, Coaxial Cable Types:-, Frequency Max:40Ghz, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 8032-4025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$213.3400 | Buy Now |
DISTI #
1678-8032-4025-ND
|
DigiKey | SMPM VITA 67.3 FEMALE CONTACT TE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
46 In Stock |
|
$191.2500 / $230.7500 | Buy Now |
DISTI #
ASV8032-4025
|
Heilind Electronics | SMPM VITA 67.3 FEMALE CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM VITA 67.3 Female Contact Termination RoHS: Compliant | 0 |
|
$222.1400 / $550.5000 | Buy Now |
DISTI #
85536141
|
Verical | RF COAXIAL TERMINATION Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$258.4836 / $298.3776 | Buy Now |
DISTI #
ASV8032-4025
|
Interstate Connecting Components | SMPM VITA 67.3 FEMALE CONTACT | 0 |
|
Buy Now | |
DISTI #
8032-4025
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 25 | 0 |
|
$205.2000 / $237.1300 | Buy Now |