Part Details for 803006A09M020 by Woodhead Molex
Overview of 803006A09M020 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803006A09M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UL 2661 2m 22AWG M12 Circular 3 POS M Micro-Change® | 0 |
|
$19.9200 / $20.7400 | Buy Now |
Part Details for 803006A09M020
803006A09M020 CAD Models
803006A09M020 Part Data Attributes:
|
803006A09M020
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
803006A09M020
Woodhead Molex
Circular Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |