Part Details for 803001A09M050 by Woodhead Molex
Overview of 803001A09M050 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 803001A09M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Micro-C 2m 22AWG 3 POS Circular M RoHS: Compliant |
1 Partner Stock |
|
$37.9100 / $43.4200 | Buy Now |
|
Master Electronics | Cable Assembly Micro-C 2m 22AWG 3 POS Circular M RoHS: Compliant |
1 Partner Stock |
|
$37.9100 / $43.4200 | Buy Now |
Part Details for 803001A09M050
803001A09M050 CAD Models
803001A09M050 Part Data Attributes
|
803001A09M050
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
803001A09M050
Woodhead Molex
Circular Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Other: -20C to +105C | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 803001A09M050 |