Part Details for 803000A09M050 by Molex
Overview of 803000A09M050 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803000A09M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1828
|
Newark | Mic 3P Fp 5M #22Awg Pvc Dc |Molex 803000A09M050 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$45.8000 / $58.6500 | Buy Now |
DISTI #
2266-803000A09M050-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$45.0200 / $46.8700 | Buy Now |
DISTI #
10212115
|
TestEquity LLC | Molex 803000A09M050 Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 5.0m (16.40') Length | 6 |
|
$46.8800 | Buy Now |