Part Details for 803-93-072-20-001000 by Mill-Max Mfg Corp
Results Overview of 803-93-072-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
803-93-072-20-001000 Information
803-93-072-20-001000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 803-93-072-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6045
|
Newark | Standard Socket Header/Tube |Mill-Max 803-93-072-20-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 / $53.5700 | Buy Now |
DISTI #
80393-07220001000-ND
|
DigiKey | SOCKET DUAL INLINE R/A 72POS Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.4362 | Buy Now |
DISTI #
575-80393072200010
|
Mouser Electronics | Headers & Wire Housings 72P R/A SKT DOUBLE ROW RoHS: Not Compliant | 0 |
|
$25.3700 / $26.6500 | Order Now |
DISTI #
000000000000406149
|
Sager | Headers & Wire Housings 72P R/A SKT DOUBLE ROW Min Qty: 50 | 0 |
|
$15.2700 / $38.6600 | Buy Now |
Part Details for 803-93-072-20-001000
803-93-072-20-001000 CAD Models
803-93-072-20-001000 Part Data Attributes
|
803-93-072-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-072-20-001000
Mill-Max Mfg Corp
Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |