Part Details for 803-93-024-10-004000 by Mill-Max Mfg Corp
Overview of 803-93-024-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-93-024-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1982
|
Newark | Standard Socket Header/Tube |Mill-Max 803-93-024-10-004000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $26.2200 | Buy Now |
DISTI #
575-8039324104000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Not Compliant | 0 |
|
$11.3600 / $15.1100 | Order Now |
|
Bisco Industries | 304 |
|
Buy Now | ||
DISTI #
000000000005724397
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.7200 / $20.5400 | Buy Now |
Part Details for 803-93-024-10-004000
803-93-024-10-004000 CAD Models
803-93-024-10-004000 Part Data Attributes:
|
803-93-024-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-024-10-004000
Mill-Max Mfg Corp
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-93-024-10-004000
This table gives cross-reference parts and alternative options found for 803-93-024-10-004000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-93-024-10-004000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-43-024-10-004000 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-024-10-004000 vs 803-43-024-10-004000 |