Part Details for 803-87-026-10-268101 by PRECI-DIP SSA
Overview of 803-87-026-10-268101 by PRECI-DIP SSA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163268101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
10155268-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 90 -position, pitch, 10 column, Right Angle. |
Price & Stock for 803-87-026-10-268101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-87-026-10-268101-ND
|
DigiKey | CONN SOCKET 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1610 | Buy Now |
DISTI #
3937-803-87-026-10-268101-ND
|
DigiKey | CONN SOCKET 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.1185 / $5.4200 | Buy Now |
DISTI #
437-8038702610268101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.4300 / $4.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $3.4400 | Buy Now |
DISTI #
803-87-026-10-268101
|
Avnet Abacus | (Alt: 803-87-026-10-268101) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S609101167845
|
Chip1Stop | Connector Headers and PCB Receptacles | 230 |
|
$2.0800 | Buy Now |
Part Details for 803-87-026-10-268101
803-87-026-10-268101 CAD Models
803-87-026-10-268101 Part Data Attributes
|
803-87-026-10-268101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-026-10-268101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.116 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.1954 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Withdrawl Force-Min | .5838 N |