Part Details for 803-83-026-10-004101 by PRECI-DIP SSA
Overview of 803-83-026-10-004101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 803-83-026-10-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-83-026-10-004101-ND
|
DigiKey | CONN SOCKET 26POS 0.1 GOLD PCB Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1673 | Buy Now |
DISTI #
437-8038302610004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.7300 / $6.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $5.2800 | Buy Now |
DISTI #
803-83-026-10-004101
|
Avnet Abacus | Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 803-83-026-10-004101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 803-83-026-10-004101
803-83-026-10-004101 CAD Models
803-83-026-10-004101 Part Data Attributes
|
803-83-026-10-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-83-026-10-004101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 803-83-026-10-004101
This table gives cross-reference parts and alternative options found for 803-83-026-10-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-83-026-10-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83-LMT2M2N72-0000-000 | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator | Harwin | 803-83-026-10-004101 vs M83-LMT2M2N72-0000-000 |
HBC13HETS | Card Edge Connector, 26 Contact(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 803-83-026-10-004101 vs HBC13HETS |
854-80-072-20-001101 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 803-83-026-10-004101 vs 854-80-072-20-001101 |
192-3-072-0-T-LS0 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 803-83-026-10-004101 vs 192-3-072-0-T-LS0 |
192-3-072-0-F-LS0 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 803-83-026-10-004101 vs 192-3-072-0-F-LS0 |
JBC13HETH | Card Edge Connector, 26 Contact(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 803-83-026-10-004101 vs JBC13HETH |
803-83-026-10-005101 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 803-83-026-10-004101 vs 803-83-026-10-005101 |
854-10-072-20-001101 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 803-83-026-10-004101 vs 854-10-072-20-001101 |
804-V3-072-10-193101 | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 803-83-026-10-004101 vs 804-V3-072-10-193101 |
RBC13HETS | Card Edge Connector, 26 Contact(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 803-83-026-10-004101 vs RBC13HETS |