Part Details for 803-83-012-30-480101 by PRECI-DIP SSA
Overview of 803-83-012-30-480101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-83-012-30-480101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-83-012-30-480101-ND
|
DigiKey | CONN SOCKET 12POS 0.1 GOLD SMD Min Qty: 860 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6208 | Buy Now |
DISTI #
437-8038301230480101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2600 / $2.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9910 / $1.8590 | Buy Now |
DISTI #
84388820
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 282 Package Multiple: 282 Date Code: 2436 | Americas - 282 |
|
$1.5869 | Buy Now |
DISTI #
803-83-012-30-480101
|
Avnet Abacus | Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD Card Box (Alt: 803-83-012-30-480101) RoHS: Compliant Min Qty: 430 Package Multiple: 430 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 803-83-012-30-480101
803-83-012-30-480101 CAD Models
803-83-012-30-480101 Part Data Attributes
|
803-83-012-30-480101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-83-012-30-480101
PRECI-DIP SSA
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 803-83-012-30-480101
This table gives cross-reference parts and alternative options found for 803-83-012-30-480101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-83-012-30-480101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-87-012-30-480101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 803-83-012-30-480101 vs 803-87-012-30-480101 |