803-83-012-30-001101
PRECI-DIP SSA
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of 803-83-012-30-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 803-83-012-30-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 803-83-012-30-001101-ND
DigiKey CONN SOCKET 12POS 0.1 GOLD SMD Min Qty: 500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.9440
$1.9440 Buy Now
DISTI # 437-8038301230001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 500 $1.9400
  • 1,000 $1.6500
  • 2,500 $1.5400
  • 5,000 $1.4800
$1.4800 / $1.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.2600
  • 250 $1.7000
  • 375 $1.5900
  • 500 $1.5500
$1.5500 / $2.2600 Buy Now
DISTI # 803-83-012-30-001101
Avnet Abacus PRD803-83-012-30-001101 (Alt: 803-83-012-30-001101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 803-83-012-30-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-83-012-30-001101 by PRECI-DIP SSA

803-83-012-30-001101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 803-83-012-30-001101
    PRECI-DIP SSA
    Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 803-83-012-30-001101

This table gives cross-reference parts and alternative options found for 803-83-012-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-83-012-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQW-106-01-H-D-VS-A-TR Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 803-83-012-30-001101 vs SQW-106-01-H-D-VS-A-TR
5-174809-2 CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 803-83-012-30-001101 vs 5-174809-2
1-1470310-2 CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity 803-83-012-30-001101 vs 1-1470310-2
61650-512LF Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 803-83-012-30-001101 vs 61650-512LF
150212-6001 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET 3M Electronics 803-83-012-30-001101 vs 150212-6001
87381-1293 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 803-83-012-30-001101 vs 87381-1293
89946-412 Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 803-83-012-30-001101 vs 89946-412
76327-306 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 803-83-012-30-001101 vs 76327-306
SSQ-106-03-L-Q Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 803-83-012-30-001101 vs SSQ-106-03-L-Q
1-1470310-2 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE TE's AMP 803-83-012-30-001101 vs 1-1470310-2

Related Parts for 803-83-012-30-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-83-012-30-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-83-012-30-001101 by PRECI-DIP SSA

  • Please alert me when 803-83-012-30-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-83-012-30-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-83-012-30-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-83-012-30-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-83-012-30-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-83-012-30-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: