Part Details for 803-83-004-10-249101 by PRECI-DIP SSA
Overview of 803-83-004-10-249101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-83-004-10-249101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-83-004-10-249101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9507 | Buy Now |
DISTI #
437-8038300410249101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.7260 / $1.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5820 / $1.0900 | Buy Now |
Part Details for 803-83-004-10-249101
803-83-004-10-249101 CAD Models
803-83-004-10-249101 Part Data Attributes:
|
803-83-004-10-249101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-83-004-10-249101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.774 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.096 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 803-83-004-10-249101
This table gives cross-reference parts and alternative options found for 803-83-004-10-249101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-83-004-10-249101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2207-04-LW-B | HEADER CONNECTOR,PCB MNT,4 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 803-83-004-10-249101 vs 2207-04-LW-B |
416-87-204-41-001101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 803-83-004-10-249101 vs 416-87-204-41-001101 |
2207-04-LP-B | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | Eaton Corporation | 803-83-004-10-249101 vs 2207-04-LP-B |
416-87-204-41-002101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 803-83-004-10-249101 vs 416-87-204-41-002101 |
416-83-204-41-003101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 803-83-004-10-249101 vs 416-83-204-41-003101 |
2208-04-LW-B | HEADER CONNECTOR,PCB MNT,4 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 803-83-004-10-249101 vs 2208-04-LW-B |
2208-04-LW-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | Eaton Corporation | 803-83-004-10-249101 vs 2208-04-LW-D |
2208-04-LP-D | HEADER CONNECTOR,PCB MNT,4 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 803-83-004-10-249101 vs 2208-04-LP-D |
2207-04-LW-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | Eaton Corporation | 803-83-004-10-249101 vs 2207-04-LW-D |
416-83-204-41-013101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 803-83-004-10-249101 vs 416-83-204-41-013101 |