Part Details for 803-6-50ESD by Lindstrom Precision Tools
Overview of 803-6-50ESD by Lindstrom Precision Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-6-50ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.803-6-50ESD
|
TME | Screwdriver, Torx®, precision, TX06, ESD, Blade length: 50mm Min Qty: 1 | 10 |
|
$5.5700 / $6.4000 | Buy Now |
DISTI #
10155000
|
Techni-Tool, Inc. | Lindstrom 803-6-50ESD Screwdriver, Torx, T6, ESD Safe, 137mm OAL, Alloy Steel, Chrome, 803ESD Series | 0 |
|
$8.9000 | Buy Now |
DISTI #
10155000
|
TestEquity LLC | Lindstrom 803-6-50ESD Screwdriver, Torx, T6, ESD Safe, 137mm OAL, Alloy Steel, Chrome, 803ESD Series | 0 |
|
$8.9000 | Buy Now |