There are no models available for this part yet.
Overview of 803-43-060-30-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 803-43-060-30-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED1315-60-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$13.1293 / $25.4200 | Buy Now | |
DISTI #
575-8034306030001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$13.1200 / $15.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$20.3900 | Buy Now | ||
DISTI #
000000000005696333
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$10.8200 / $30.7900 | Buy Now |
CAD Models for 803-43-060-30-001000 by Mill-Max Mfg Corp
Related Parts for 803-43-060-30-001000
-
G125-MS10605M2PHeaders and Edge Type Connectors
-
18156Terminals and Terminal Blocks
-
4-1617748-6Power/Signal Relays
-
JCM2024S05Power Supply Modules
-
ZXTR2005K-13Linear Regulator ICs
-
M-FIAM5BM21Other Analog ICs
-
MWDM2L-51PBSPT-.110D Type Connectors
-
SZD20CFWSolid State Relays
-
AD8184ARMultiplexers or Switches