Part Details for 803-13-050-10-007000 by Mill-Max Mfg Corp
Overview of 803-13-050-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 803-13-050-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-803-13-050-10-007000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8058 | Buy Now |
DISTI #
575-8031305010007000
|
Mouser Electronics | Headers & Wire Housings 50P,2R FML,20-18AWG 4.5A,SOLDERCUP STRIP RoHS: Compliant | 0 |
|
$30.3600 / $33.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$26.4500 | Buy Now |
DISTI #
000000000006185405
|
Sager | Headers & Wire Housings 50P,2R FML,20-18AWG 4.5A,SOLDERCUP STRIP Min Qty: 50 | 0 |
|
$15.6900 / $39.4300 | Buy Now |
Part Details for 803-13-050-10-007000
803-13-050-10-007000 CAD Models
803-13-050-10-007000 Part Data Attributes
|
803-13-050-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-13-050-10-007000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |