803-13-032-10-007000
Mill-Max Mfg Corp
Description: Board Connector

Overview of 803-13-032-10-007000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008AI-82-33E-100.700000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BI-82-33E-100.700000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1569AC-J3-33E-0070.000000 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator

Price & Stock for 803-13-032-10-007000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 54-803-13-032-10-007000-ND
DigiKey STANDARD SOCKET HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $24.1218
$24.1218 Buy Now
DISTI # 575-8031332107000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 50 $25.9800
  • 100 $25.1200
  • 250 $23.7300
$23.7300 / $25.9800 Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $20.6700
$20.6700 Buy Now
DISTI # 000000000006185396
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $33.0400
  • 100 $23.5300
  • 250 $17.3800
  • 500 $14.9100
  • 1,000 $12.9000
  • 2,500 $11.2700
$11.2700 / $33.0400 Buy Now

CAD Models for 803-13-032-10-007000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-13-032-10-007000 by Mill-Max Mfg Corp

803-13-032-10-007000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Body Breadth
0.2 inch
Body Depth
0.11 inch
Body Length
1.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
STAMPED
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Wire Size-Max
18 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 803-13-032-10-007000
    Mill-Max Mfg Corp
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-13-032-10-007000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-13-032-10-007000 by Mill-Max Mfg Corp

  • Please alert me when 803-13-032-10-007000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-13-032-10-007000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-13-032-10-007000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-13-032-10-007000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-13-032-10-007000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-13-032-10-007000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: