803-005-02Z16-4FN
Glenair Inc
Description: Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Overview of 803-005-02Z16-4FN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for 803-005-02Z16-4FN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12AJ2489
Newark Circular Connector |Glenair 803-005-02Z16-4FN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 32
  • 1 $592.5600
  • 2 $532.8500
  • 4 $447.1000
  • 7 $430.2600
  • 10 $313.8900
  • 20 $240.4000
  • 35 $211.3100
  • 50 $183.7400
$183.7400 / $592.5600 Buy Now
DISTI # 2992-803-005-02Z16-4FN-ND
DigiKey CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT 62
In Stock
  • 1 $1,446.9800
  • 4 $1,093.5400
  • 10 $683.4600
  • 20 $523.4200
  • 50 $400.0800
$400.0800 / $1,446.9800 Buy Now
DISTI # 803-005-02Z16-4FN
Avnet Americas MIGHTY MOUSE - Bulk (Alt: 803-005-02Z16-4FN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 32 Factory Stock
RFQ
DISTI # 654-80300502Z164FN
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONN FL MNT SKT SLDR CUP RoHS: Compliant 0
  • 10 $279.1200
  • 25 $237.4400
$237.4400 / $279.1200 Order Now
DISTI # 20055138
Verical Conn Circular SKT 4 POS Solder Cup ST Flange Mount 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $228.2949
  • 35 $200.6667
  • 50 $174.4872
  • 100 $145.4103
$145.4103 / $228.2949 Buy Now
DISTI # 16757413
Verical Conn Circular SKT 4 POS Solder Cup ST Flange Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $562.7308
  • 2 $506.0256
  • 4 $424.5897
  • 7 $408.6026
  • 10 $298.0897
  • 20 $228.2949
$228.2949 / $562.7308 Buy Now
DISTI # 803-005-02Z16-4FN
TTI Circular MIL Spec Connector MIGHTY MOUSE CONN FL MNT SKT SLDR CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $592.5600
  • 2 $532.8500
  • 4 $447.1000
  • 10 $281.8300
  • 20 $240.4000
  • 35 $193.9500
$193.9500 / $592.5600 Buy Now
DISTI # GLE803-005-02Z16-4FN
Interstate Connecting Components MIGHTY MOUSE CONNECTOR 0
  • 1 $592.5555
  • 2 $532.8450
  • 4 $447.0930
  • 7 $430.2585
  • 10 $306.2327
$306.2327 / $592.5555 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 46
  • 1 $675.2800
  • 2 $607.2300
  • 4 $509.5100
  • 7 $490.3200
  • 10 $357.7100
$357.7100 / $675.2800 Buy Now

CAD Models for 803-005-02Z16-4FN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 803-005-02Z16-4FN by Glenair Inc

803-005-02Z16-4FN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Quantities
4
Contact Sizes
23
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
150
Other Description
4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
6
Termination Type
SOLDER
Total Number of Contacts
4
Unique Insert Number
6-4
Want to compare parts?
  1. 803-005-02Z16-4FN
    Glenair Inc
    Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-005-02Z16-4FN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-005-02Z16-4FN by Glenair Inc

  • Please alert me when 803-005-02Z16-4FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-005-02Z16-4FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-005-02Z16-4FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-005-02Z16-4FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-005-02Z16-4FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-005-02Z16-4FN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: