Part Details for 803-004-07NF7-10PN by Glenair Inc
Results Overview of 803-004-07NF7-10PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
803-004-07NF7-10PN Information
803-004-07NF7-10PN by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 803-004-07NF7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2464
|
Newark | Circular Connector |Glenair 803-004-07NF7-10PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$160.9800 / $500.3800 | Buy Now |
DISTI #
2992-803-004-07NF7-10PN-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$337.6800 / $1,221.2800 | Buy Now |
DISTI #
803-004-07NF7-10PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 803-004-07NF7-10PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 111 Factory Stock |
|
$154.5408 / $463.3125 | Buy Now |
DISTI #
654-80300407NF710PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN JAM NUT PIN RoHS: Not Compliant | 0 |
|
$159.0100 / $271.6500 | Order Now |
DISTI #
71119246
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$127.3974 / $200.0128 | Buy Now |
DISTI #
77960643
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$200.0128 / $475.1923 | Buy Now |
DISTI #
GLE803-004-07NF7-10PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$268.3009 / $500.3775 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 73 |
|
$313.4000 / $570.2300 | Buy Now |
Part Details for 803-004-07NF7-10PN
803-004-07NF7-10PN CAD Models
803-004-07NF7-10PN Part Data Attributes
|
803-004-07NF7-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-004-07NF7-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |