Part Details for 803-003-07NF10-26PN by Glenair Inc
Overview of 803-003-07NF10-26PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for 803-003-07NF10-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2389
|
Newark | Circular Connector |Glenair 803-003-07NF10-26PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$240.4100 / $747.2800 | Buy Now |
DISTI #
2992-803-003-07NF10-26PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 26P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$531.8600 / $1,923.6800 | Buy Now |
DISTI #
3937-803-003-07NF10-26PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
803-003-07NF10-26P
|
Avnet Americas | Conn Mighty Mouse PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: 803-003-07NF10-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-80300307NF1026PN
|
Mouser Electronics | Circular MIL Spec Connector 26P JAM NUT PIN RCPT SZ 10 OLIVE DRAB CAD RoHS: Not Compliant | 0 |
|
$427.8900 | Order Now |
DISTI #
71121717
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$411.3718 / $575.9103 | Buy Now |
DISTI #
77960187
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$748.4744 | Buy Now |
DISTI #
GLE803-003-07NF10-26PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 0 |
|
$422.6093 / $788.1435 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$493.6500 / $898.1700 | Buy Now |
Part Details for 803-003-07NF10-26PN
803-003-07NF10-26PN CAD Models
803-003-07NF10-26PN Part Data Attributes
|
803-003-07NF10-26PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07NF10-26PN
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |