803-003-02ZNU6-6SN
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of 803-003-02ZNU6-6SN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 803-003-02ZNU6-6SN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK0801
Newark Circular Connector |Glenair 803-003-02ZNU6-6SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $416.2200
  • 2 $374.2900
  • 4 $314.0500
  • 7 $302.2300
  • 10 $220.4900
  • 20 $168.8600
  • 35 $148.4200
  • 50 $129.0600
$129.0600 / $416.2200 Buy Now
DISTI # 631-80300302ZNU66SN
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $241.9900
  • 25 $185.3300
  • 50 $141.6400
$141.6400 / $241.9900 Order Now
DISTI # GLE803-003-02ZNU6-6SN
Interstate Connecting Components MM CONNECTOR 0
Buy Now

CAD Models for 803-003-02ZNU6-6SN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-003-02ZNU6-6SN by Glenair Inc

803-003-02ZNU6-6SN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC-NICKEL BLACK CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
6-6
Want to compare parts?
  1. 803-003-02ZNU6-6SN
    Glenair Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-003-02ZNU6-6SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-003-02ZNU6-6SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 803-003-02ZNU6-6SN would you like to use for your alert(s)?
  • Please alert me when 803-003-02ZNU6-6SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-003-02ZNU6-6SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-003-02ZNU6-6SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-003-02ZNU6-6SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-003-02ZNU6-6SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-003-02ZNU6-6SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: