Part Details for 803-002-06Z18-13SN by Glenair Inc
Overview of 803-002-06Z18-13SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 803-002-06Z18-13SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2301
|
Newark | Connector |Glenair 803-002-06Z18-13SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$260.1600 / $838.9900 | Buy Now |
DISTI #
93AJ2152
|
Newark | Circular Connector, 13 Contact(S), Stainless Steel, Female, Plug |Glenair 803-002-06Z18-13SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.4800 / $711.7100 | Buy Now |
DISTI #
2992-803-002-06Z18-13SN-ND
|
DigiKey | CONN PLUG FMALE 13POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$566.4600 / $2,048.6200 | Buy Now |
DISTI #
3937-803-002-06Z18-13SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,348.6700 | Buy Now |
|
Onlinecomponents.com |
9 Partner Stock |
|
$452.1300 / $508.5700 | Buy Now | |
DISTI #
GLE803-002-06Z18-13SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$433.5805 / $838.9845 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$506.4600 / $956.1100 | Buy Now |
Part Details for 803-002-06Z18-13SN
803-002-06Z18-13SN CAD Models
803-002-06Z18-13SN Part Data Attributes:
|
803-002-06Z18-13SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06Z18-13SN
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |