Part Details for 803-002-06C5-3SZ by Glenair Inc
Overview of 803-002-06C5-3SZ by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 803-002-06C5-3SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-002-06C5-3SZ
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 803-002-06C5-3SZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 803-002-06C5-3SZ
803-002-06C5-3SZ CAD Models
803-002-06C5-3SZ Part Data Attributes
|
803-002-06C5-3SZ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06C5-3SZ
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | 3 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |
Alternate Parts for 803-002-06C5-3SZ
This table gives cross-reference parts and alternative options found for 803-002-06C5-3SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-002-06C5-3SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-00206C5-3SZ | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, PLUG | Glenair Inc | 803-002-06C5-3SZ vs 803-00206C5-3SZ |