There are no models available for this part yet.
Overview of 803-001-06ZNU8-13SX by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38513SX-1.8/NOPB | Texas Instruments | 3A Fast Response Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for 803-001-06ZNU8-13SX by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ2195
|
Newark | Circular Connector |Glenair 803-001-06ZNU8-13SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$192.0700 / $619.4100 | Buy Now | |
DISTI #
2992-803-001-06ZNU8-13SX-ND
|
DigiKey | CONN PLUG FMALE 13POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$418.1800 / $1,512.4000 | Buy Now | |
DISTI #
3937-803-001-06ZNU8-13SX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$575.2620 / $1,085.9700 | Buy Now | |
DISTI #
2899-803-001-06ZNU8-13SX-1448-ND
|
DigiKey | CONN PLUG FMALE 13POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$1,040.4620 / $2,101.2100 | Buy Now | |
DISTI #
803-001-06ZNU8-13S
|
Avnet Americas | Conn Mighty Mouse SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 803-001-06ZNU8-13S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
654-80300106ZNU813SX
|
Mouser Electronics | Circular MIL Spec Connector 13P SKT PLUG SIZE 8 BLK ALUM/ZINC-NICKEL RoHS: Compliant | 0 |
|
$237.9600 / $506.8300 | Order Now | |
DISTI #
GLE803-001-06ZNU8-13SX
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR BANDING | Americas - 3 in Stock |
|
$332.2844 / $619.7040 | Buy Now | |
DISTI #
GLE803-001-06ZNU8-13SX
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 9 |
|
$320.1146 / $619.4070 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 16 |
|
$373.9200 / $705.8800 | Buy Now |
CAD Models for 803-001-06ZNU8-13SX by Glenair Inc
Part Data Attributes for 803-001-06ZNU8-13SX by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
809-002,809-043,809-066A,809-066C
|
Contact Quantities
|
13
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
75
|
Other Description
|
13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
WATERPROOF
|
Polarization
|
X
|
Shell Finish
|
ZINC NICKEL BLACK CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
8-13
|