Part Details for 803-001-06ZNU7-10PN by Glenair Inc
Results Overview of 803-001-06ZNU7-10PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
803-001-06ZNU7-10PN Information
803-001-06ZNU7-10PN by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 803-001-06ZNU7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2188
|
Newark | Mil Spec Cir Conn, Plug, 7-10, Crimp, Product Range:803 Series, Equivalent Military Specification:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$164.8300 / $512.3000 | Buy Now |
DISTI #
2992-803-001-06ZNU7-10PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$345.6800 / $1,250.2600 | Buy Now |
DISTI #
803-001-06ZNU7-10PN
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 803-001-06ZNU7-10P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$158.2368 / $502.0520 | Buy Now |
DISTI #
654-80300106ZNU710PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG PIN RoHS: Not Compliant | 0 |
|
$272.3900 / $306.3100 | Order Now |
DISTI #
803-001-06ZNU7-10PN
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG PIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$203.2300 / $583.8200 | Buy Now |
DISTI #
GLE803-001-06ZNU7-10PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$274.6888 / $512.2980 | Buy Now |
Part Details for 803-001-06ZNU7-10PN
803-001-06ZNU7-10PN CAD Models
803-001-06ZNU7-10PN Part Data Attributes
|
803-001-06ZNU7-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06ZNU7-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 803-001-06ZNU7-10PN
This table gives cross-reference parts and alternative options found for 803-001-06ZNU7-10PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-001-06ZNU7-10PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-001-06ZN7-10PN | Glenair Inc | $157.4417 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 803-001-06ZNU7-10PN vs 803-001-06ZN7-10PN |
803-001-06M7-10PN | Glenair Inc | $154.5784 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 803-001-06ZNU7-10PN vs 803-001-06M7-10PN |
803-001-06NF7-10PN | Glenair Inc | $157.4417 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 803-001-06ZNU7-10PN vs 803-001-06NF7-10PN |
MKJ3A6F7-10PN | ITT Interconnect Solutions | $107.8844 | MIL Series Connector, | 803-001-06ZNU7-10PN vs MKJ3A6F7-10PN |