Part Details for 803-001-06ZNU14-55PN by Glenair Inc
Overview of 803-001-06ZNU14-55PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28055PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA, PGAs 80-LQFP -40 to 105 | |
TMS320F28055PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA, PGAs 80-LQFP -40 to 125 |
Price & Stock for 803-001-06ZNU14-55PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2173
|
Newark | Circular Connector |Glenair 803-001-06ZNU14-55PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$413.2900 / $1,284.6800 | Buy Now |
DISTI #
3937-803-001-06ZNU14-55PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,922.8600 | Buy Now |
DISTI #
2992-803-001-06ZNU14-55PN-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$866.9400 / $3,135.4200 | Buy Now |
DISTI #
803-001-06ZNU14-55
|
Avnet Americas | Conn Mighty Mouse PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 803-001-06ZNU14-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-8316ZNU1455PN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,185.0500 / $1,282.8700 | Order Now |
DISTI #
71115168
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$327.0769 / $670.5128 | Buy Now |
DISTI #
77956912
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$670.5128 / $1,220.0128 | Buy Now |
DISTI #
GLE803-001-06ZNU14-55PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$688.8293 / $1,284.6735 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$804.6200 / $1,464.0200 | Buy Now |
Part Details for 803-001-06ZNU14-55PN
803-001-06ZNU14-55PN CAD Models
803-001-06ZNU14-55PN Part Data Attributes
|
803-001-06ZNU14-55PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06ZNU14-55PN
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |