Part Details for 803-001-06ZN9-201PN by Glenair Inc
Overview of 803-001-06ZN9-201PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 803-001-06ZN9-201PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2209
|
Newark | Circular Connector |Glenair 803-001-06ZN9-201PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$191.0000 / $593.6900 | Buy Now |
DISTI #
2992-803-001-06ZN9-201PN-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$400.6200 / $1,448.8800 | Buy Now |
DISTI #
3937-803-001-06ZN9-201PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$888.5500 | Buy Now |
DISTI #
803-001-06ZN9-201P
|
Avnet Americas | Circular Connector Mighty Mouse 1/4 Turn Bayonet Plug 10 Position Pin Contact Cable Mount Crimp - Bulk (Alt: 803-001-06ZN9-201P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-80300106ZN9201PN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$246.8400 / $322.3100 | Order Now |
DISTI #
71110049
|
Verical | 803-001-06ZN9-201PN Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$151.1538 / $237.3077 | Buy Now |
DISTI #
77962783
|
Verical | 803-001-06ZN9-201PN Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$237.3077 / $563.8077 | Buy Now |
DISTI #
GLE803-001-06ZN9-201PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$318.3366 / $593.6895 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$371.8500 / $676.5700 | Buy Now |
Part Details for 803-001-06ZN9-201PN
803-001-06ZN9-201PN CAD Models
803-001-06ZN9-201PN Part Data Attributes
|
803-001-06ZN9-201PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06ZN9-201PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-20-363,809-001,809-042,809-065A,809-065C | |
Contact Quantities | 2, 8 | |
Contact Sizes | 20, 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC NICKEL CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-201 |