Part Details for 803-001-06Z17-10PN by Glenair Inc
Overview of 803-001-06Z17-10PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-001-06Z17-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2219
|
Newark | Circular Connector |Glenair 803-001-06Z17-10PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$225.3200 / $700.3300 | Buy Now |
DISTI #
3937-803-001-06Z17-10PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,048.2000 | Buy Now |
DISTI #
2992-803-001-06Z17-10PN-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$472.6200 / $1,709.2800 | Buy Now |
DISTI #
803-001-06Z17-10PN
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 803-001-06Z17-10PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
RFQ | |
DISTI #
631-80300106Z1710PN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$291.1800 / $691.7800 | Order Now |
DISTI #
71118090
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$178.3077 / $279.9359 | Buy Now |
DISTI #
77958886
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$279.9359 / $665.0769 | Buy Now |
DISTI #
GLE803-001-06Z17-10PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$375.5107 / $700.3260 | Buy Now |
Part Details for 803-001-06Z17-10PN
803-001-06Z17-10PN CAD Models
803-001-06Z17-10PN Part Data Attributes
|
803-001-06Z17-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06Z17-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |