Part Details for 803-001-06Z16-4PN by Glenair Inc
Overview of 803-001-06Z16-4PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-001-06Z16-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2215
|
Newark | Circular Connector |Glenair 803-001-06Z16-4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$181.1500 / $563.0600 | Buy Now |
DISTI #
2992-803-001-06Z16-4PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$379.9200 / $1,374.0600 | Buy Now |
DISTI #
3937-803-001-06Z16-4PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$842.7000 | Buy Now |
DISTI #
803-001-06Z16-4PN
|
Avnet Americas | Conn Mighty Mouse PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 803-001-06Z16-4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-80300106Z164PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG PIN RoHS: Compliant | 0 |
|
$315.3000 / $352.2900 | Order Now |
DISTI #
71110043
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$143.3590 / $293.8718 | Buy Now |
DISTI #
77957840
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$293.8718 / $534.7179 | Buy Now |
DISTI #
GLE803-001-06Z16-4PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$301.8995 / $563.0580 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$352.6500 / $641.6600 | Buy Now |
Part Details for 803-001-06Z16-4PN
803-001-06Z16-4PN CAD Models
803-001-06Z16-4PN Part Data Attributes
|
803-001-06Z16-4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06Z16-4PN
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 4 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |