Part Details for 803-001-06M6-7SN by Glenair Inc
Results Overview of 803-001-06M6-7SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
803-001-06M6-7SN Information
803-001-06M6-7SN by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 803-001-06M6-7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2125
|
Newark | Circular Connector |Glenair 803-001-06M6-7SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$141.8600 / $440.9100 | Buy Now |
DISTI #
2992-803-001-06M6-7SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$297.5400 / $1,076.1800 | Buy Now |
DISTI #
803-001-06M6-7SN
|
Avnet Americas | Conn Mighty Mouse SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 803-001-06M6-7SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$136.1856 / $432.0918 | Buy Now |
DISTI #
654-80300106M67SN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG SKT RoHS: Compliant | 1 |
|
$278.1600 / $487.4300 | Buy Now |
DISTI #
71119100
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$112.2564 / $176.2564 | Buy Now |
DISTI #
77959846
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$176.2564 / $418.7179 | Buy Now |
DISTI #
803-001-06M6-7SN
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$153.9800 / $440.1600 | Buy Now |
DISTI #
GLE803-001-06M6-7SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 0 |
|
$236.4146 / $440.9100 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$418.5900 | Buy Now |
Part Details for 803-001-06M6-7SN
803-001-06M6-7SN CAD Models
803-001-06M6-7SN Part Data Attributes
|
803-001-06M6-7SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-001-06M6-7SN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 803-001-06M6-7SN
This table gives cross-reference parts and alternative options found for 803-001-06M6-7SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-001-06M6-7SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
803-001-06NF6-7SN | Glenair Inc | $130.2306 | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 803-001-06M6-7SN vs 803-001-06NF6-7SN |
803-001-06ZN6-7SN | Glenair Inc | $130.2306 | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 803-001-06M6-7SN vs 803-001-06ZN6-7SN |
MKJ3A6F6-7SN | ITT Interconnect Solutions | $100.5307 | MIL Series Connector, | 803-001-06M6-7SN vs MKJ3A6F6-7SN |
803-001-06Z16-7SN | Glenair Inc | $185.9454 | Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | 803-001-06M6-7SN vs 803-001-06Z16-7SN |