Datasheets
803-001-06M12-2SN by:

Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for 803-001-06M12-2SN by Glenair Inc

Overview of 803-001-06M12-2SN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 803-001-06M12-2SN

Part # Distributor Description Stock Price Buy
DISTI # 31AJ2615
Newark Circular Connector |Glenair 803-001-06M12-2SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 48
  • 1 $588.2800
  • 2 $528.9900
  • 4 $443.8700
  • 7 $427.1400
  • 10 $311.6200
  • 20 $238.6600
  • 35 $209.7800
  • 50 $182.4200
$182.4200 / $588.2800 Buy Now
DISTI # 3937-803-001-06M12-2SN-ND
DigiKey MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 48
In Stock
  • 1 $1,031.3800
  • 2 $927.4300
  • 4 $778.2000
  • 7 $748.8771
  • 10 $546.3380
$546.3380 / $1,031.3800 Buy Now
DISTI # 803-001-06M12-2SN
Avnet Americas MIGHTY MOUSE - Bulk (Alt: 803-001-06M12-2SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 48 Factory Stock
  • 1 $917.2223
$917.2223 Buy Now
DISTI # 654-80300106M122SN
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG SKT RoHS: Compliant 0
  • 10 $743.5600
  • 25 $239.7600
$239.7600 / $743.5600 Order Now
DISTI # 71118054
Verical Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $295.9359
  • 20 $226.6410
  • 35 $199.2179
  • 50 $173.2308
  • 100 $144.3590
$144.3590 / $295.9359 Buy Now
DISTI # 77957457
Verical Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $558.6667
  • 2 $502.3590
  • 4 $421.5256
  • 7 $405.6410
  • 10 $295.9359
$295.9359 / $558.6667 Buy Now
DISTI # GLE803-001-06M12-2SN
Interstate Connecting Components MIGHTY MOUSE CONNECTOR Banding 0
  • 1 $588.2760
  • 2 $528.9840
  • 4 $443.8665
  • 7 $427.1400
  • 10 $304.0200
$304.0200 / $588.2760 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 36
  • 1 $670.4000
  • 2 $602.8300
  • 4 $505.8300
  • 7 $486.7700
  • 10 $355.1200
$355.1200 / $670.4000 Buy Now

Part Details for 803-001-06M12-2SN

803-001-06M12-2SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

803-001-06M12-2SN Part Data Attributes

803-001-06M12-2SN Glenair Inc
Buy Now Datasheet
Compare Parts:
803-001-06M12-2SN Glenair Inc Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Part Numbers 809-113
Contact Quantities 2
Contact Sizes 12
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 150
Other Description 2 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option WATERPROOF
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 12
Termination Type CRIMP
Total Number of Contacts 2
Unique Insert Number 12-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-001-06M12-2SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-001-06M12-2SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 803-001-06M12-2SN would you like to use for your alert(s)?
  • Please alert me when 803-001-06M12-2SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-001-06M12-2SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-001-06M12-2SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-001-06M12-2SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-001-06M12-2SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-001-06M12-2SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: